Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK INVENSENSE
Manufacturer Part NoIAM-20381
Newark Part No.64AH1259
Your Part Number
Technical Datasheet
173 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.520 |
| 10+ | $10.060 |
| 25+ | $9.550 |
| 50+ | $9.160 |
| 100+ | $8.950 |
| 250+ | $8.830 |
| 500+ | $8.720 |
| 1000+ | $8.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoIAM-20381
Newark Part No.64AH1259
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageLGA
No. of Pins16Pins
Sensitivity Typ2048LSB/g, 4096LSB/g, 8192LSB/g, 16384LSB/g
Sensor Case StyleLGA
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Sensitivity Min-
Operating Temperature Min-40°C
Sensitivity Max-
Operating Temperature Max85°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MEMS Sensor Output
Digital
MEMS Sensor Output
Digital
Output Interface
I2C, SPI
No. of Pins
16Pins
Sensor Case Style
LGA
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Sensing Axis
X, Y, Z
Sensor Case / Package
LGA
Sensitivity Typ
2048LSB/g, 4096LSB/g, 8192LSB/g, 16384LSB/g
Supply Voltage Min
1.71V
Sensitivity Min
-
Sensitivity Max
-
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability