Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
1,123 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.330 |
| 10+ | $5.700 |
| 25+ | $5.490 |
| 50+ | $5.230 |
| 100+ | $5.040 |
| 250+ | $4.900 |
| 500+ | $4.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoICM-20602
Newark Part No.69AC5935
Technical Datasheet
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
Sensor TypeAccelerometer, Gyroscope
MEMS Module FunctionTri-Axis Gyroscope, Tri-Axis Accelerometer
Sensing AxisX, Y, Z
Supply Voltage Min1.71V
Sensor Case StyleLGA
Supply Voltage Max3.45V
Sensor Case / PackageLGA
No. of Pins16Pins
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing Range - Gyroscope± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
Temperature Sensing Range+5°C to +100°C
Output InterfaceI2C, SPI
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ICM-20602 is a 6-axis MotionTracking device that combines a 3 axis gyroscope, 3 axis accelerometer, in a small 3 mm x 3 mm x 0.75 mm (16 pin LGA) package. ICM-20602 includes on-chip 16bit ADCs, programmable digital filters, an embedded temperature sensor, and programmable interrupts. The device features an operating voltage range down to 1.71V. Communication ports include I2C and high speed SPI at 10MHz.
- 3 Axis Gyroscope with Programmable FSR of ±250 dps, ±500 dps, ±1000 dps, and ±2000 dps
- 3 Axis Accelerometer with Programmable FSR of ±2g, ±4g, ±8g, and ±16g
- User-programmable interrupts
- Wake-on-motion interrupt for low power operation of applications processor
- 1KB FIFO buffer enables the applications processor to read the data in bursts
- On-Chip 16bit ADCs and Programmable Filters
- Host interface: 10MHz SPI or 400kHz Fast Mode I2C
- Digital-output temperature sensor
- VDD operating range of 1.71V to 3.45V
- MEMS structure hermetically sealed and bonded at wafer level
Technical Specifications
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer
MEMS Module Function
Tri-Axis Gyroscope, Tri-Axis Accelerometer
Supply Voltage Min
1.71V
Supply Voltage Max
3.45V
No. of Pins
16Pins
Sensing Range - Gyroscope
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
Output Interface
I2C, SPI
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Sensor Type
Accelerometer, Gyroscope
Sensing Axis
X, Y, Z
Sensor Case Style
LGA
Sensor Case / Package
LGA
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Temperature Sensing Range
+5°C to +100°C
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability