New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Audio Control & Processing
                      Print Page

                      ICS-43434

                      Audio Control, MEMS Microphone, I2S, LGA, 6 Pins, -40 °C

                      TDK INVENSENSE ICS-43434
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK INVENSENSE
                      Manufacturer Part NoICS-43434
                      Newark Part No.69AC5945
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerTDK INVENSENSE
                      Manufacturer Part NoICS-43434
                      Newark Part No.69AC5945
                      Technical Datasheet

                      Data Sheet

                      Audio Control TypeMEMS Microphone
                      Supply Voltage Range-
                      Supply Voltage Range-
                      Control InterfaceI2S
                      Audio IC Case StyleLGA
                      No. of Pins6Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The ICS‐43434 is digital I2S output bottom port microphone. The complete ICS‐43434 solution consists of a MEMS sensor,signal conditioning, an analog‐to‐digital converter, decimation and antialiasing filters, power management, and an industry standard 24‐bit I²S interface. The I²S interface allowsthe ICS‐43434 to connect directly to digital processors,such as DSPs and microcontrollers, without the need for an audio codec in the system. The ICS‐43434 has multiple modes of operation: High Performance, Low Power (AlwaysOn) and Sleep. The ICS‐ 43434 has high SNR and 120 dB SPL AOP in all operational modes.

                      • Digital I²S interface with high precision 24‐bit data
                      • Wide frequency response from 60 Hz to 20 kHz
                      • High power supply rejection: −100 dB FS
                      • Small 3.50mm × 2.65mm × 0.98mm surface‐mount package
                      • Compatible with Sn/Pb and Pb‐free solder processes
                      • RoHS/WEEE compliant
                      • Supply 1.65V to 3.63V

                      Technical Specifications

                      Audio Control Type

                      MEMS Microphone

                      Supply Voltage Range

                      -

                      Audio IC Case Style

                      LGA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Supply Voltage Range

                      -

                      Control Interface

                      I2S

                      No. of Pins

                      6Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.