Print Page
Image is for illustrative purposes only. Please refer to product description.
4,804 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.490 |
10+ | $3.920 |
25+ | $3.690 |
50+ | $3.470 |
100+ | $3.240 |
250+ | $2.980 |
500+ | $2.890 |
1000+ | $2.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoIIM-42351
Newark Part No.31AK5853
Technical Datasheet
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Sensor Case / PackageLGA
No. of Pins14Pins
Sensitivity Typ2048LSB/g, 4096LSB/g, 8192LSB/g, 16384LSB/g
Sensor Case StyleLGA
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Sensitivity Min-
Sensitivity Max-
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
MEMS Sensor Output
Digital
MEMS Sensor Output
Digital
Sensor Case / Package
LGA
Sensitivity Typ
2048LSB/g, 4096LSB/g, 8192LSB/g, 16384LSB/g
Supply Voltage Min
1.71V
Sensitivity Min
-
Qualification
-
MSL
MSL 1 - Unlimited
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Sensing Axis
X, Y, Z
No. of Pins
14Pins
Sensor Case Style
LGA
Supply Voltage Max
3.6V
Sensitivity Max
-
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability