Quantity | Price |
---|---|
1+ | $95.690 |
50+ | $92.200 |
Product Information
Product Overview
The CUS150M48/A from TDK-Lambda is a CUS150M series 150W enclosed AC to DC power supply with U channel and cover. CUS150M series is a single output AC/DC supply with IEC60601-1 3rd edition medical approval as well as IEC60950-1. It provides 150W at up to 50°C ambient without any forced air cooling when mounted to a chassis. It meets class B levels for both conducted and radiated EMI and is compliant with EN60601-1-2:2015 Edition 4 immunity requirements. CUS150M is suitable for both Class I and Class II installations. Ideal for medical and general applications that require silent operation with no fan noise. Efficiency is up to 94% and off load power consumption is less than 0.5W.
- Compact 2inch x 4inch footprint
- Medical approval with 2 x MoPP Isolation suitable for B and BF type medical equipment
- Input voltage range from 85VAC to 264VAC (47Hz to 63Hz)
- Nominal output voltage is 48V
- Fan voltage is 11.6V
- Maximum current convention is 3.12A
- Inrush current (cold start at 230VAC input) is less than 65A, input current is2.2A (at 100VAC)
- Load regulation is ≤1% (0 - 100% load), line regulation is ≤0.5% (90 - 264VAC)
- Hold up time (typ) is <gt/>18ms, leakage current is <lt/>250µA at 230VAC, 63Hz
- Operating temperature range from -20°C to +85°C
Applications
Power Management, Medical, Industrial, Test & Measurement, Communications & Networking
Technical Specifications
Medical
150W
3.12A
-
-
-
264V
Fixed
Lead
1Outputs
48V
-
-
-
85V
85V AC to 264V AC
CUS150M Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate