Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUT35-5FF
Newark Part No.14AC0908
Product RangeCUT35 Series
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $46.530 |
10+ | $42.470 |
25+ | $41.880 |
50+ | $40.710 |
Price for:Each
Minimum: 1
Multiple: 1
$46.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoCUT35-5FF
Newark Part No.14AC0908
Product RangeCUT35 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs3 Output
Output Power Max35W
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)19.5W
Input Voltage VAC85V AC to 265V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 215V
Output Current - Output 21A
Output Voltage - Output 3-15V
Input Voltage AC Min85V
Output Current - Output 3650mA
Input Voltage AC Max265V
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeCUT35 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Medical
Output Power Max
35W
Power Rating (Convection Cooling)
19.5W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
3A
Output Current - Output 2
1A
Input Voltage AC Min
85V
Input Voltage AC Max
265V
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
3 Output
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 265V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Voltage - Output 3
-15V
Output Current - Output 3
650mA
Output Voltage - Output 4
-
Product Range
CUT35 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate