Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDTM250PW190D
Newark Part No.69AC4347
Product RangeDTM250-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 1+ | $309.130 |
| 10+ | $287.190 |
Price for:Each
Minimum: 1
Multiple: 1
$309.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDTM250PW190D
Newark Part No.69AC4347
Product RangeDTM250-D Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max250W
Output Voltage - Output 119V
Output Current - Output 113.157A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector6 Way Molex Connector
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min90V
Power Supply Output TypeFixed
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Product RangeDTM250-D Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (15-Jan-2018)
Product Overview
DTM250PW190D is a DTM250-D 250W external power supply certified to IEC/ES/CSA/EN60601-1, IEC/UL/CSA/EN62368-1 and are compliant to IEC60601-1-2 (Ed4). With an average efficiency of greater than 89% and an off-load power consumption of less than 0.15W, this series also complies with DoE Level VI and EU Tier 2 v5 standards for efficiency and off-load power. The DTM250-D series is suitable for higher power medical, dental, test, measurement and industrial portable equipment.
- Wide input voltage range from 90 to 264VAC
- Output voltage of 19V
- Maximum current of 13.157A
- Meets DoE Level VI & EU Tier 2 efficiency
- 60601-1 medical certifications /2xMoPP suitable for B & BF Rated Equipment
- 62368-1 ITE Certifications suitable for industrial applications
- <lt/> 0.15W off-load power draw
- 3 year warranty
Technical Specifications
Power Supply Applications
Medical
Output Power Max
250W
Output Current - Output 1
13.157A
Output Current - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Product Range
DTM250-D Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
19V
Output Voltage - Output 2
-
Output Connector
6 Way Molex Connector
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
