Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoHFE1600-48
Newark Part No.24T8188
Product RangeHFE1600 Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $866.650 |
10+ | $840.800 |
25+ | $774.640 |
50+ | $718.810 |
Price for:Each
Minimum: 1
Multiple: 1
$866.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoHFE1600-48
Newark Part No.24T8188
Product RangeHFE1600 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max1.584kW
Output Voltage Nom48V
Output Current Max33A
Input Voltage AC Min85V
Product RangeHFE1600 Series
Input Voltage VAC85V AC to 265V AC
Input Voltage AC Max265V
Product Overview
The HFE1600-48 is a 1-output 1584W front-end AC/DC Power Supply with adjustable and fixed outputs. It is developed as a standard series of high efficiency, hot-swap front end power supply. This power supply is ideal for distributed power architecture and industrial automation applications.
- Utilizes less system space
- Suitable for N+1 redundancy
- Status monitoring signals
- Easier system monitoring including PMBus
- Climate savers computing efficiency standards
- Up to 8000W in 1U rack
- 25.2W/in³ Power density
- Overcurrent protection
- Overvoltage protection
- Overtemperature protection
- <gt/>10ms Hold up time
Applications
Power Management, Industrial, Automation & Process Control, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
48V
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Power Max
1.584kW
Output Current Max
33A
Product Range
HFE1600 Series
Input Voltage AC Max
265V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate