Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7C4W012A050V-003-R
Newark Part No.27AJ4727
Product Rangei7A Series
Technical Datasheet
46 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $94.460 |
Price for:Each
Minimum: 1
Multiple: 1
$94.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoI7C4W012A050V-003-R
Newark Part No.27AJ4727
Product Rangei7A Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSixteenth Brick
Output Power Max300W
Output Voltage Min5V
Output Voltage Max28V
Output Current Max12.5A
Output Current Max12.5A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min9V
Input Voltage DC Max53V
Height12.7mm
Depth36.83mm
Width34.04mm
Product Rangei7A Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
300W
Output Voltage Max
28V
Output Current Max
12.5A
Input Voltage DC Min
9V
Height
12.7mm
Width
34.04mm
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
Sixteenth Brick
Output Voltage Min
5V
Output Current Max
12.5A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
53V
Depth
36.83mm
Product Range
i7A Series
Technical Docs (2)
Alternatives for I7C4W012A050V-003-R
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate