Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoKMS15-9
Newark Part No.66M7773
Product RangeKM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $63.490 |
10+ | $47.920 |
25+ | $47.920 |
50+ | $47.920 |
Price for:Each
Minimum: 1
Multiple: 1
$63.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoKMS15-9
Newark Part No.66M7773
Product RangeKM Series
Technical Datasheet
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 19V
Output Current - Output 11.67A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage AC Max264V
Width45.466mm
Height23.368mm
Depth64.008mm
Product RangeKM Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KMS15-9 is a 1-output 15W PCB mount AC/DC Power Supply with wide range of input voltages. It benefits global use with no manual intervention and lower heat dissipated in system. It offers overcurrent and overvoltage safety protections.
- Small size and lightweight
- High efficiency
- 132kHz Switching frequency
Applications
Power Management, Industrial, Medical
Technical Specifications
No. of Outputs
1 Output
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Height
23.368mm
Product Range
KM Series
Output Power Max
15W
Output Current - Output 1
1.67A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
90V
Width
45.466mm
Depth
64.008mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate