Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoMB1206
Newark Part No.74K5371
Product RangeMB Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoMB1206
Newark Part No.74K5371
Product RangeMB Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Filter TypeStandard
Filter TerminalsScrew
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max1mA
Filter Output TerminalsTerminal Block
Product RangeMB Series
SVHCTo Be Advised
Technical Specifications
Filter Applications
General Purpose
Voltage Rating
250VAC
Filter Terminals
Screw
No. of Stages
2 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
To Be Advised
Current Rating
6A
Filter Type
Standard
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Leakage Current Max
1mA
Product Range
MB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate