Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoMC1206DIN
Newark Part No.41J2891
Product RangeMC Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoMC1206DIN
Newark Part No.41J2891
Product RangeMC Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating6A
Filter TypeEMI, RFI
No. of PhasesSingle Phase
Filter TerminalsScrew
No. of Stages1 Stage
Filter MountingDIN Rail Mount
Leakage Current Max1mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeMC Series
SVHCTo Be Advised
Technical Specifications
Filter Applications
General Purpose
Current Rating
6A
No. of Phases
Single Phase
No. of Stages
1 Stage
Leakage Current Max
1mA
Filter Output Terminals
Terminal Block
SVHC
To Be Advised
Voltage Rating
250VAC
Filter Type
EMI, RFI
Filter Terminals
Screw
Filter Mounting
DIN Rail Mount
Filter Input Terminals
Terminal Block
Product Range
MC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate