Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoRSEV-2016
Newark Part No.49AC7099
Product RangeRSEV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 68 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.170 |
| 10+ | $30.580 |
| 25+ | $27.910 |
| 50+ | $26.610 |
Price for:Each
Minimum: 1
Multiple: 1
$31.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRSEV-2016
Newark Part No.49AC7099
Product RangeRSEV Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter TypePower Line
Current Rating16A
No. of PhasesSingle Phase
Filter TerminalsTerminal Block
No. of Stages1 Stage
Filter MountingDIN Rail Mount
Leakage Current Max1mA
Filter Input TerminalsTerminal Block
Filter Output TerminalsTerminal Block
Product RangeRSEV Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Applications
General Purpose
Filter Type
Power Line
No. of Phases
Single Phase
No. of Stages
1 Stage
Leakage Current Max
1mA
Filter Output Terminals
Terminal Block
SVHC
No SVHC (15-Jan-2018)
Voltage Rating
250VAC
Current Rating
16A
Filter Terminals
Terminal Block
Filter Mounting
DIN Rail Mount
Filter Input Terminals
Terminal Block
Product Range
RSEV Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate