Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoRWS600B-48.
Newark Part No.41X4247
Product RangeRWS-B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $229.330 |
| 10+ | $215.230 |
Price for:Each
Minimum: 1
Multiple: 1
$229.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoRWS600B-48.
Newark Part No.41X4247
Product RangeRWS-B Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max600W
Output Voltage - Output 148V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min85V
Output Current - Output 4-
Input Voltage VAC85V AC to 265V AC
Input Voltage AC Max265V
Power Supply Output TypeAdjustable, Fixed
Product RangeRWS-B Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The RWS600B48 is a 1-output 600W general purpose AC/DC Enclosed Power Supply with adjustable and fixed output. It offers enclosed construction, compact size and internal fan cooling.
- -10 to 70°C Operating temperature range
Applications
Industrial, Power Management, Test & Measurement, Communications & Networking, LED Lighting
Technical Specifications
Power Supply Applications
ITE
Output Power Max
600W
Output Current - Output 1
12.5A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 265V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage AC Max
265V
Product Range
RWS-B Series
Technical Docs (1)
Alternatives for RWS600B-48.
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
