Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK-LAMBDA
Manufacturer Part NoZBM20-24
Newark Part No.10AJ0698
Product RangeZBM20 Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $194.360 |
50+ | $156.780 |
Price for:Each
Minimum: 1
Multiple: 1
$194.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZBM20-24
Newark Part No.10AJ0698
Product RangeZBM20 Series
Technical Datasheet
For Use WithTDK-Lambda 24 Vdc Output AC-DC Power Supplies
Accessory TypeBuffer (Hold-Up) Module
Product RangeZBM20 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
20A buffer module ideal for providing short term hold-up or peak power for loads powered by 24V output AC-DC power supply.
- Provides 380ms additional hold-up time at max buffer power
- Utilizes electrolytic capacitors to store energy
- Five year warranty
- Parallel capable
- Output remote on/off function
- Avoids loss of data during AC power interruptions
- No batteries to service or maintain
- Lower cost of ownership
- Hold-up time can be extended
- Avoids unsafe discharge of stored energy
Technical Specifications
For Use With
TDK-Lambda 24 Vdc Output AC-DC Power Supplies
Product Range
ZBM20 Series
Accessory Type
Buffer (Hold-Up) Module
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate