Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoZPSA60-30
Newark Part No.94M5318
Product RangeZPSA60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.660 |
| 10+ | $39.230 |
Price for:Each
Minimum: 1
Multiple: 1
$43.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoZPSA60-30
Newark Part No.94M5318
Product RangeZPSA60 Series
Technical Datasheet
No. of Outputs1 Output
Output Power Max60W
Power Supply Output TypeFixed
Output Voltage - Output 130V
Output Current - Output 12A
Input Voltage AC Min90V
Input Voltage AC Max264V
Product RangeZPSA60 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Outputs
1 Output
Power Supply Output Type
Fixed
Output Current - Output 1
2A
Input Voltage AC Max
264V
SVHC
No SVHC (15-Jan-2018)
Output Power Max
60W
Output Voltage - Output 1
30V
Input Voltage AC Min
90V
Product Range
ZPSA60 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
