Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM1211-701-2PL
Newark Part No.
Re-Reel61M4752
Cut Tape61M4752
Product RangeACM Series
Your Part Number
Technical Datasheet
3,161 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.560 |
| 25+ | $1.560 |
| 50+ | $1.550 |
| 100+ | $1.540 |
| 250+ | $1.350 |
| 1000+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM1211-701-2PL
Newark Part No.
Re-Reel61M4752
Cut Tape61M4752
Product RangeACM Series
Technical Datasheet
DC Current Rating8A
Inductance-
Product RangeACM Series
Impedance700ohm
Inductor Case / Package-
Common Mode Filter Case12mm x 11mm x 6mm
Product Length12mm
Product Width11mm
Product Height6mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
8A
Product Range
ACM Series
Inductor Case / Package
-
Product Length
12mm
Product Height
6mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
700ohm
Common Mode Filter Case
12mm x 11mm x 6mm
Product Width
11mm
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability