Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM12V-701-2PL-TL00
Newark Part No.
Re-Reel33P6404
Cut Tape33P6404
Product RangeACM-V Series
Your Part Number
68 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.100 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 10+ | $1.810 |
| 25+ | $1.600 |
| 50+ | $1.550 |
| 100+ | $1.490 |
| 250+ | $1.410 |
| 1000+ | $1.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM12V-701-2PL-TL00
Newark Part No.
Re-Reel33P6404
Cut Tape33P6404
Product RangeACM-V Series
Technical Datasheet
DC Current Rating8A
Inductance-
DC Resistance Max6000µohm
Product RangeACM-V Series
Impedance700ohm
Common Mode Filter Case12mm x 11mm x 6mm
Inductor Case / Package-
Product Length12mm
Product Width11mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
8A
DC Resistance Max
6000µohm
Impedance
700ohm
Inductor Case / Package
-
Product Width
11mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
ACM-V Series
Common Mode Filter Case
12mm x 11mm x 6mm
Product Length
12mm
Product Height
6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
