Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM2012-121-2P-T002
Newark Part No.
Re-Reel30Y9763
Cut Tape30Y9763
Product RangeACM Series
Your Part Number
Technical Datasheet
1,958 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.549 |
| 10+ | $0.436 |
| 25+ | $0.413 |
| 50+ | $0.390 |
| 100+ | $0.368 |
| 250+ | $0.346 |
| 1000+ | $0.328 |
| 2500+ | $0.312 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM2012-121-2P-T002
Newark Part No.
Re-Reel30Y9763
Cut Tape30Y9763
Product RangeACM Series
Technical Datasheet
DC Current Rating370mA
Inductance-
Product RangeACM Series
Impedance120ohm
Common Mode Filter Case2mm x 1.2mm x 1.3mm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.3mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
370mA
Product Range
ACM Series
Common Mode Filter Case
2mm x 1.2mm x 1.3mm
Product Length
2mm
Product Height
1.3mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
120ohm
Inductor Case / Package
-
Product Width
1.2mm
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability