Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM2012E-121-2P-T00
Newark Part No.47Y9688
Product RangeACM-E Series
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoACM2012E-121-2P-T00
Newark Part No.47Y9688
Product RangeACM-E Series
Technical Datasheet
DC Current Rating300mA
Inductance-
Product RangeACM-E Series
Impedance120ohm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1mm
Qualification-
SVHCTo Be Advised
Alternatives for ACM2012E-121-2P-T00
1 Product Found
Technical Specifications
DC Current Rating
300mA
Product Range
ACM-E Series
Inductor Case / Package
-
Product Width
1.2mm
Qualification
-
Inductance
-
Impedance
120ohm
Product Length
2mm
Product Height
1mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability