Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACM2520-601-2P
Newark Part No.33P6414
Product RangeACM Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoACM2520-601-2P
Newark Part No.33P6414
Product RangeACM Series
Technical Datasheet
DC Current Rating300mA
Inductance-
DC Resistance Max0.45ohm
Product RangeACM Series
Impedance600ohm
Inductor Case / Package1008 [2520 Metric]
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.45ohm
Impedance
600ohm
Product Length
2.5mm
Product Height
1.2mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Inductance
-
Product Range
ACM Series
Inductor Case / Package
1008 [2520 Metric]
Product Width
2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
