Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM4520-142-2P-T000.
Newark Part No.25AC5638
Product RangeACM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $0.424 |
1600+ | $0.416 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$339.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM4520-142-2P-T000.
Newark Part No.25AC5638
Product RangeACM Series
Technical Datasheet
DC Current Rating1.5A
Inductance2.5µH
Product RangeACM Series
Impedance1.4kohm
Common Mode Filter Case4.7mm x 4.5mm x 2mm
Product Length4.7mm
Product Width4.5mm
Product Height2mm
Qualification-
Technical Specifications
DC Current Rating
1.5A
Product Range
ACM Series
Common Mode Filter Case
4.7mm x 4.5mm x 2mm
Product Width
4.5mm
Qualification
-
Inductance
2.5µH
Impedance
1.4kohm
Product Length
4.7mm
Product Height
2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate