Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM4520-421-2P-T000
Newark Part No.
Re-Reel69AH6495
Cut Tape69AH6495
Product RangeACM Series
Your Part Number
Technical Datasheet
1,412 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.901 |
| 25+ | $0.809 |
| 50+ | $0.791 |
| 100+ | $0.773 |
| 250+ | $0.729 |
| 1000+ | $0.646 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACM4520-421-2P-T000
Newark Part No.
Re-Reel69AH6495
Cut Tape69AH6495
Product RangeACM Series
Technical Datasheet
DC Current Rating2.8A
Inductance-
Product RangeACM Series
Inductor Case / Package-
Common Mode Filter Case4.7mm x 4.5mm x 2mm
Product Length4.7mm
Product Width4.5mm
Product Height2mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
2.8A
Product Range
ACM Series
Common Mode Filter Case
4.7mm x 4.5mm x 2mm
Product Width
4.5mm
Qualification
-
Inductance
-
Inductor Case / Package
-
Product Length
4.7mm
Product Height
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability