Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM7060-301-2PL-TL01
Newark Part No.14AC6459
Product RangeACM Series
Technical Datasheet
7,402 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.160 |
| 25+ | $1.100 |
| 50+ | $1.060 |
| 100+ | $1.050 |
| 250+ | $1.050 |
| 1000+ | $1.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM7060-301-2PL-TL01
Newark Part No.14AC6459
Product RangeACM Series
Technical Datasheet
DC Current Rating5A
Inductance-
Product RangeACM Series
Impedance300ohm
Common Mode Filter Case7mm x 6mm x 3.5mm
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.5mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
5A
Product Range
ACM Series
Common Mode Filter Case
7mm x 6mm x 3.5mm
Product Length
7mm
Product Height
3.5mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
300ohm
Inductor Case / Package
-
Product Width
6mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability