Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM90V-701-2PL-TL00
Newark Part No.26AC9255
Product RangeACM-V Series
Technical Datasheet
Packaging Options
7,654 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.630 |
| 25+ | $1.470 |
| 50+ | $1.440 |
| 100+ | $1.410 |
| 250+ | $1.320 |
| 1000+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM90V-701-2PL-TL00
Newark Part No.26AC9255
Product RangeACM-V Series
Technical Datasheet
DC Current Rating5A
Inductance-
Product RangeACM-V Series
Impedance700ohm
Inductor Case / Package-
Common Mode Filter Case9mm x 7mm x 4.5mm
Product Length9mm
Product Width7mm
Product Height4.5mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
5A
Product Range
ACM-V Series
Inductor Case / Package
-
Product Length
9mm
Product Height
4.5mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
700ohm
Common Mode Filter Case
9mm x 7mm x 4.5mm
Product Width
7mm
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability