Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACT1210-510-2P-TL00
Newark Part No.
Re-Reel87X8528
Cut Tape87X8528
Product RangeACT Series
Your Part Number
Technical Datasheet
23,113 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.550 |
| 25+ | $1.380 |
| 50+ | $1.340 |
| 100+ | $1.300 |
| 250+ | $1.220 |
| 1000+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACT1210-510-2P-TL00
Newark Part No.
Re-Reel87X8528
Cut Tape87X8528
Product RangeACT Series
Technical Datasheet
DC Current Rating200mA
Inductance51µH
Product RangeACT Series
Impedance2.6kohm
Common Mode Filter Case3.9mm x 2.5mm x 2.5mm
Inductor Case / Package-
Product Length3.9mm
Product Width2.5mm
Product Height2.5mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
200mA
Product Range
ACT Series
Common Mode Filter Case
3.9mm x 2.5mm x 2.5mm
Product Length
3.9mm
Product Height
2.5mm
SVHC
No SVHC (25-Jun-2025)
Inductance
51µH
Impedance
2.6kohm
Inductor Case / Package
-
Product Width
2.5mm
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability