Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoADL2012-1R5M-T01
Newark Part No.62AK3680
Product RangeADL Series
Technical Datasheet
574 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.522 |
| 10+ | $0.445 |
| 25+ | $0.418 |
| 50+ | $0.398 |
| 100+ | $0.378 |
| 250+ | $0.356 |
| 1000+ | $0.319 |
| 2500+ | $0.313 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoADL2012-1R5M-T01
Newark Part No.62AK3680
Product RangeADL Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)1mA
Inductor ConstructionSemishielded
Saturation Current (Isat)1.2A
Product RangeADL Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.21ohm
Inductance Tolerance± 20%
Product Length2.2mm
Product Width1.25mm
Product Height1.65mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
ADL Series
DC Resistance Max
0.21ohm
Product Length
2.2mm
Product Height
1.65mm
RMS Current (Irms)
1mA
Saturation Current (Isat)
1.2A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability