Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoATB322524-0110-T000
Newark Part No.69AH6585
Product RangeATB series
Technical Datasheet
Packaging Options
1,215 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.760 |
| 25+ | $1.650 |
| 50+ | $1.580 |
| 100+ | $1.500 |
| 250+ | $1.450 |
| 1000+ | $1.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoATB322524-0110-T000
Newark Part No.69AH6585
Product RangeATB series
Technical Datasheet
Turns Ratio1:10.2
Insertion Loss-
DC Resistance60ohm
Current Rating700mA
Isolation Voltage500V
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeATB series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:10.2
DC Resistance
60ohm
Isolation Voltage
500V
Operating Temperature Min
-40°C
Product Range
ATB series
Insertion Loss
-
Current Rating
700mA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability