Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB54102H1020A001
Newark Part No.71AC3672
Product RangePowerHap Series
Technical Datasheet
530 In Stock
Need more?
8 Delivery in 1-3 Business Days(US stock)
522 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $19.090 |
5+ | $18.430 |
10+ | $17.820 |
25+ | $17.060 |
50+ | $16.480 |
100+ | $16.270 |
250+ | $16.070 |
Price for:Each
Minimum: 1
Multiple: 1
$19.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoB54102H1020A001
Newark Part No.71AC3672
Product RangePowerHap Series
Technical Datasheet
Transducer Function-
Piezoelectric Actuator Type-
Tones-
Displacement65µm
Actuating Force15N
Resonant Frequency32kHz
Operating Current Max-
Sound Pressure Level (SPL)-
Capacitance0.9µF
Sound Level Distance-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePowerHap Series
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
B54102H1020A001 is a PowerHap piezo haptic actuator. It is an actuator with adjustable haptic feedback.
- Large displacement, high acceleration
- High force, low insertion height
- Fast response time, integrated sensor functionality
- Copper inner electrodes, titanium cymbals for displacement amplification
- Previously known as PowerHap™ 7G
- 0.9µF capacitance ( 1KHz, 1VRMS), 0.19mC loading charge (0 …120V)
- Polarized piezo element, pay attention to the positive and negative terminal
- Operating voltage range from 0 to 120V, 15N maximum compressive force on actuator
- 1.2MV/s maximum voltage gradient, 0.9µF typ capacitance (1KHz, 1VRMS, 25°C)
- Operating temperature range from -40 to +85°C (powered), -40 to +125°C (unpowered)
Technical Specifications
Transducer Function
-
Tones
-
Actuating Force
15N
Operating Current Max
-
Capacitance
0.9µF
Operating Temperature Min
-40°C
Product Range
PowerHap Series
Piezoelectric Actuator Type
-
Displacement
65µm
Resonant Frequency
32kHz
Sound Pressure Level (SPL)
-
Sound Level Distance
-
Operating Temperature Max
85°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate