Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB58004M4010A020
Newark Part No.48AM2858
Product RangeCOM10S5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $178.29 |
| 5+ | $174.83 |
| 10+ | $173.60 |
| 25+ | $172.35 |
| 50+ | $171.11 |
| 100+ | $169.88 |
Price for:Each
Minimum: 1
Multiple: 1
$178.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB58004M4010A020
Newark Part No.48AM2858
Product RangeCOM10S5 Series
Technical Datasheet
Piezoelectric Actuator TypeMultilayer
Displacement-
Actuating Force1400N
Resonant Frequency165kHz
Capacitance1µF
Operating Temperature Min-
Operating Temperature Max-
Product RangeCOM10S5 Series
SVHCTo Be Advised
Technical Specifications
Piezoelectric Actuator Type
Multilayer
Actuating Force
1400N
Capacitance
1µF
Operating Temperature Max
-
SVHC
To Be Advised
Displacement
-
Resonant Frequency
165kHz
Operating Temperature Min
-
Product Range
COM10S5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability