Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoC1005C0G1H121J050BA
Newark Part No.03AC2453
Product RangeC Series
Technical Datasheet
Capacitance120pF
Ceramic Capacitor Case0402 [1005 Metric]
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Voltage Rating50V
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length1mm
PackagingTape & Reel
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for C1005C0G1H121J050BA
4 Products Found
Technical Specifications
Capacitance
120pF
Voltage(DC)
50V
Capacitor Case / Package
0402 [1005 Metric]
Capacitance Tolerance
± 5%
Product Range
C Series
Packaging
Tape & Reel
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Ceramic Capacitor Case
0402 [1005 Metric]
Voltage(AC)
-
Voltage Rating
50V
Dielectric Characteristic
C0G / NP0
Product Length
1mm
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability