Print Page
281,077 In Stock
Need more?
51077 Delivery in 1-3 Business Days(US stock)
230000 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.138 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.138 |
| 25+ | $0.056 |
| 100+ | $0.049 |
| 250+ | $0.043 |
| 500+ | $0.037 |
| 1000+ | $0.034 |
| 2500+ | $0.031 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.025 |
| 20000+ | $0.025 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1005X5R1V105K050BC
Newark Part No.
Full Reel78Y7946
Cut Tape05X9839
Product RangeC Series
Also Known AsC1005X5R1V105KT000E
Technical Datasheet
Capacitance1µF
Voltage(DC)35V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for C1005X5R1V105K050BC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

