Print Page
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
Quantity | Price |
---|---|
1+ | $4.370 |
10+ | $2.860 |
25+ | $2.710 |
50+ | $2.580 |
100+ | $2.490 |
250+ | $2.380 |
1000+ | $2.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoC5750X7T2W105M250KE
Newark Part No.78Y9976
Product RangeC Series
Also Known AsC5750X7T2W105MT000S
Technical Datasheet
Capacitance1µF
Voltage(DC)450V
Voltage(AC)-
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Product RangeC Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
1µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
C Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
450V
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7T
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability