Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCGA4J3X7R1H105K125AE
Newark Part No.39Y3550
Product RangeCGA Series
Also Known AsCGA4J3X7R1H105KT0Y0S
Your Part Number
Technical Datasheet
58,241 In Stock
Need more?
8351 Delivery in 1-3 Business Days(US stock)
49890 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.419 |
| 10+ | $0.199 |
| 25+ | $0.192 |
| 50+ | $0.185 |
| 100+ | $0.179 |
| 250+ | $0.153 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.122 |
| 4000+ | $0.118 |
| 8000+ | $0.115 |
| 12000+ | $0.111 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA4J3X7R1H105K125AE
Newark Part No.39Y3550
Product RangeCGA Series
Also Known AsCGA4J3X7R1H105KT0Y0S
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
CGA4J3X7R1H105K125AE is a soft termination CGA series, automotive grade multilayer ceramic chip capacitor. It is a product incorporating a conductive resin layer into the terminal electrodes. The resin layer protects the ceramic body from cracks by relieving stress caused by thermal shock and board flexure. Typical applications include fail-safe design for battery line, prevention of ceramic element crack by board bending, prevention of solder crack by thermal shock and equipment such as mobile devices and smart key having a high possibility of drop.
- Capacitance value of 1uF
- Capacitance tolerance of ±10%
- 0805 (2012 metric) case size
- 50VDC voltage rating
- High resistance to mechanical stress and thermal shock by resin layers
- AEC-Q200 compliant
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Alternatives for CGA4J3X7R1H105K125AE
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate