Need more?
| Quantity | Price |
|---|---|
| 2000+ | $0.088 |
| 4000+ | $0.088 |
Product Information
Product Overview
CGA4J3X7T2E104K125AE is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 0.1µF
- ±10% capacitance tolerance
- 0805 [2012 Metric] case size
- X7T dielectric characteristic
- Rated voltage (DC) is 250V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Specifications
0.1µF
0805 [2012 Metric]
X7T
2.01mm
Wraparound
125°C
MSL 1 - Unlimited
250V
± 10%
CGA Series
1.25mm
-55°C
AEC-Q200
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CGA4J3X7T2E104K125AE
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate