Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCGA5H4X7R2J103M115AE
Newark Part No.52W9827
Product RangeCGA Series
Technical Datasheet
Packaging Options
1,405 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.321 |
| 10+ | $0.192 |
| 25+ | $0.171 |
| 50+ | $0.150 |
| 100+ | $0.129 |
| 250+ | $0.114 |
| 1000+ | $0.098 |
| 2500+ | $0.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5H4X7R2J103M115AE
Newark Part No.52W9827
Product RangeCGA Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)630V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.01µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
630V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability