Need more?
| Quantity | Price |
|---|---|
| 500+ | $2.100 |
| 1000+ | $2.100 |
| 2000+ | $2.100 |
| 3000+ | $2.100 |
| 5000+ | $2.100 |
Product Information
Product Overview
CGA9P3X7T2E225K250KE is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 2.2µF
- ±10% capacitance tolerance
- 2220 [5750 Metric] case size
- X7T dielectric characteristic
- Rated voltage (DC) is 250V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Specifications
2.2µF
2220 [5750 Metric]
X7T
5.7mm
Flexible Termination
125°C
MSL 1 - Unlimited
250V
± 10%
CGA Series
5mm
-55°C
AEC-Q200
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CGA9P3X7T2E225K250KE
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate