Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCHS-UGS
Newark Part No.65AK1744
Product RangeCHS Series
Technical Datasheet
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $50.910 |
5+ | $46.900 |
10+ | $42.890 |
25+ | $38.290 |
50+ | $37.920 |
Price for:Each
Minimum: 1
Multiple: 1
$50.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCHS-UGS
Newark Part No.65AK1744
Product RangeCHS Series
Technical Datasheet
Sensor Output TypeVoltage
Humidity Range5% to 95% Relative Humidity
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensing Accuracy5%
Sensor MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeCHS Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Min
4.75V
Sensing Accuracy
5%
Operating Temperature Min
0°C
Product Range
CHS Series
SVHC
No SVHC (15-Jan-2018)
Humidity Range
5% to 95% Relative Humidity
Supply Voltage Max
5.25V
Sensor Mounting
Through Hole
Operating Temperature Max
50°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability