Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCK45-E3AD472ZYNNA.
Newark Part No.60AC8199
Product RangeCK45 Series
Your Part Number
2,212 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.316 |
| 10+ | $0.153 |
| 25+ | $0.148 |
| 50+ | $0.144 |
| 100+ | $0.140 |
| 500+ | $0.131 |
| 1000+ | $0.104 |
| 2500+ | $0.093 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCK45-E3AD472ZYNNA.
Newark Part No.60AC8199
Product RangeCK45 Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)1kV
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicE
Lead Spacing5mm
Capacitor TerminalsPC Pin
Product RangeCK45 Series
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4700pF
Capacitance Tolerance
-20%, +80%
Lead Spacing
5mm
Product Range
CK45 Series
Operating Temperature Max
105°C
Voltage(DC)
1kV
Dielectric Characteristic
E
Capacitor Terminals
PC Pin
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
