Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLLC1AX7S0G684M050AC
Newark Part No.71AK7557
Product RangeCLL Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.368 |
| 25+ | $0.325 |
| 50+ | $0.281 |
| 100+ | $0.238 |
| 250+ | $0.209 |
| 1000+ | $0.182 |
| 2500+ | $0.169 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLLC1AX7S0G684M050AC
Newark Part No.71AK7557
Product RangeCLL Series
Technical Datasheet
Capacitance0.68µF
Capacitor Case / Package0603 [1608 Metric]
Voltage(DC)4V
No. of Capacitors-
Capacitor TerminalsWraparound
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Dielectric CharacteristicX7S
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCLL Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.68µF
Voltage(DC)
4V
Capacitor Terminals
Wraparound
Capacitor Mounting
Surface Mount
Product Length
1.6mm
Operating Temperature Min
-55°C
Product Range
CLL Series
MSL
MSL 1 - Unlimited
Capacitor Case / Package
0603 [1608 Metric]
No. of Capacitors
-
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7S
Product Width
0.8mm
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
