Print Page
722 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.395 |
10+ | $0.272 |
25+ | $0.243 |
50+ | $0.213 |
100+ | $0.184 |
500+ | $0.154 |
1000+ | $0.144 |
2500+ | $0.135 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCS45-B2GA101K-VKA
Newark Part No.25AJ0720
Product RangeCS45
Technical Datasheet
Capacitance100pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y2
Voltage Rating X440V
Capacitor Case / PackageRadial Leaded
Voltage Rating Y300V
Operating Temperature Min-40°C
Capacitor MountingThrough Hole
Lead Spacing7.5mm
Operating Temperature Max125°C
Product RangeCS45
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
100pF
Suppression Class
X1 / Y2
Capacitor Case / Package
Radial Leaded
Operating Temperature Min
-40°C
Lead Spacing
7.5mm
Product Range
CS45
Capacitance Tolerance
± 10%
Voltage Rating X
440V
Voltage Rating Y
300V
Capacitor Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability