Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $115.880 |
Price for:Each
Minimum: 1
Multiple: 1
$115.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoEV1703-3300-A
Newark Part No.61AK9581
Technical Datasheet
Silicon ManufacturerTDK
Silicon Core NumberFS1703
Kit Application TypePower Management
Application Sub TypePoint-of-Load (POL) Converter
Kit ContentsEvaluation Board FS1703
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV1703-3300-A is an evaluation board provided for the FS1404 µPOL™ product. The board generates an output voltage (VOUT) of 3.3V for loads of 0–4A from an input voltage (PVIN) of 12V.
- Switching frequency (FSW) = 1.4MHz
- Output capacitance (CO) = 2x22µF (MLCC)
- In put capacitance (CIN) = 2x22µF (MLCC)
- Dimensions (width x length x thickness) = 63 x 84 x 1.5mm
Technical Specifications
Silicon Manufacturer
TDK
Kit Application Type
Power Management
Kit Contents
Evaluation Board FS1703
Automotive Qualification Standard
-
Silicon Core Number
FS1703
Application Sub Type
Point-of-Load (POL) Converter
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
