Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoFS1603-5000-AL
Newark Part No.26AM6192
Product RangeFS1603 Series
Your Part Number
2,951 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 10+ | $4.360 |
| 25+ | $4.350 |
| 50+ | $4.330 |
| 100+ | $3.370 |
| 250+ | $3.220 |
| 1000+ | $3.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFS1603-5000-AL
Newark Part No.26AM6192
Product RangeFS1603 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeMicro Module
No. of Outputs1 Output
Output Power Max15W
Output Voltage Nom5V
Output Current Max3A
Output Current Max3A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.5V
Input Voltage DC Max16V
Depth3.3mm
Width3.3mm
Height1.35mm
Product RangeFS1603 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
No. of Outputs
1 Output
Output Voltage Nom
5V
Output Current Max
3A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
16V
Width
3.3mm
Product Range
FS1603 Series
DC / DC Converter Type
Micro Module
Output Power Max
15W
Output Current Max
3A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.5V
Depth
3.3mm
Height
1.35mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
