Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoFS1604-3300-AL
Newark Part No.26AM6193
Product RangeFS1604 Series
Technical Datasheet
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.580 |
| 10+ | $4.180 |
| 25+ | $4.000 |
| 50+ | $3.840 |
| 100+ | $3.660 |
| 250+ | $3.420 |
| 1000+ | $3.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoFS1604-3300-AL
Newark Part No.26AM6193
Product RangeFS1604 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeMicro Module
No. of Outputs1 Output
Output Power Max13.2W
Output Voltage Nom3.3V
Output Current Max4A
Output Current Max4A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.2V
Input Voltage DC Max16V
Depth3.3mm
Width3.3mm
Height1.35mm
Product RangeFS1604 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Output Current Max
4A
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
16V
Width
3.3mm
Product Range
FS1604 Series
DC / DC Converter Type
Micro Module
Output Power Max
13.2W
Output Current Max
4A
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.2V
Depth
3.3mm
Height
1.35mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability