Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoHHM1727D1
Newark Part No.30AJ2817
Product RangeHHM17 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.273 |
| 25+ | $0.260 |
| 50+ | $0.244 |
| 100+ | $0.231 |
| 250+ | $0.218 |
| 1000+ | $0.206 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoHHM1727D1
Newark Part No.30AJ2817
Product RangeHHM17 Series
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 50ohm
Insertion Loss0.8dB
Phase Difference180° ± 15°
Balun Case Style0603
Frequency Min3.3GHz
Frequency Max4.2GHz
Product RangeHHM17 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 50ohm
Phase Difference
180° ± 15°
Frequency Min
3.3GHz
Product Range
HHM17 Series
Insertion Loss
0.8dB
Balun Case Style
0603
Frequency Max
4.2GHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability