Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoKLZ2012MHR470WTD25
Newark Part No.82AH7387
Product RangeKLZ-HR Series
Technical Datasheet
700 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.250 |
10+ | $0.236 |
25+ | $0.221 |
50+ | $0.205 |
100+ | $0.192 |
250+ | $0.179 |
1000+ | $0.167 |
2500+ | $0.157 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoKLZ2012MHR470WTD25
Newark Part No.82AH7387
Product RangeKLZ-HR Series
Technical Datasheet
Inductance47µH
DC Resistance Max3.7ohm
Self Resonant Frequency-
DC Current Rating170mA
Inductor Case Style2mm x 1.25mm x 1.25mm
Inductor Case / Package-
Product RangeKLZ-HR Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
47µH
Self Resonant Frequency
-
Inductor Case Style
2mm x 1.25mm x 1.25mm
Product Range
KLZ-HR Series
Inductor Construction
-
Product Length
2mm
Product Height
1.25mm
DC Resistance Max
3.7ohm
DC Current Rating
170mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability