New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. EMI / RFI Suppression
                      4. Common Mode Chokes / Filters
                      5. SMD Common Mode Chokes / Filters
                      Print Page

                      MCZ1210AH360L2TA0G

                      COMMON MODE FILTER, 36 OHM, 0.2A, 0504 ROHS COMPLIANT: YES

                      Date/Lot Code

                      TDK MCZ1210AH360L2TA0G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTDK
                      Manufacturer Part NoMCZ1210AH360L2TA0G
                      Newark Part No.30AJ4524
                      Product RangeMCZ-AH Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      188 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      10+$0.348
                      25+$0.305
                      50+$0.296
                      100+$0.289
                      250+$0.253
                      1000+$0.237
                      2500+$0.226
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      $3.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTDK
                      Manufacturer Part NoMCZ1210AH360L2TA0G
                      Newark Part No.30AJ4524
                      Product RangeMCZ-AH Series
                      Technical Datasheet

                      Data Sheet

                      DC Current Rating200mA
                      Inductance-
                      Product RangeMCZ-AH Series
                      Impedance36ohm
                      Inductor Case / Package0504 [1210 Metric]
                      Common Mode Filter Case0504 [1210 Metric]
                      Product Length1.25mm
                      Product Width1mm
                      Product Height0.6mm
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      DC Current Rating

                      200mA

                      Product Range

                      MCZ-AH Series

                      Inductor Case / Package

                      0504 [1210 Metric]

                      Product Length

                      1.25mm

                      Product Height

                      0.6mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Inductance

                      -

                      Impedance

                      36ohm

                      Common Mode Filter Case

                      0504 [1210 Metric]

                      Product Width

                      1mm

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.