Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMEA1608LC060T001
Newark Part No.62X4961
Product RangeMEA L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $0.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMEA1608LC060T001
Newark Part No.62X4961
Product RangeMEA L Series
Technical Datasheet
Voltage Rating6.3V
Current Rating100mA
Product RangeMEA L Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating
6.3V
Product Range
MEA L Series
Current Rating
100mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability