Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMEA2010L50R0T001
Newark Part No.30AJ4528
Product RangeMEA-L Series
Technical Datasheet
2,940 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.987 |
10+ | $0.934 |
25+ | $0.875 |
50+ | $0.818 |
100+ | $0.765 |
250+ | $0.710 |
1000+ | $0.666 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMEA2010L50R0T001
Newark Part No.30AJ4528
Product RangeMEA-L Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating10V
Current Rating100mA
No. of Phases-
No. of Stages-
Filter MountingSurface Mount
Filter Input Terminals-
Filter Output Terminals-
Product RangeMEA-L Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
100mA
No. of Stages
-
Filter Input Terminals
-
Product Range
MEA-L Series
Voltage Rating
10V
No. of Phases
-
Filter Mounting
Surface Mount
Filter Output Terminals
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability