Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMEM1608P50R0T001
Newark Part No.49X9695
Product RangeMEM Series
Technical Datasheet
7,330 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.297 |
25+ | $0.275 |
50+ | $0.259 |
100+ | $0.256 |
250+ | $0.239 |
1000+ | $0.217 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMEM1608P50R0T001
Newark Part No.49X9695
Product RangeMEM Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating10V
Current Rating100mA
No. of Phases-
No. of Stages1 Stage
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeMEM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Applications
General Purpose
Current Rating
100mA
No. of Stages
1 Stage
Filter Input Terminals
SMD
Product Range
MEM Series
Voltage Rating
10V
No. of Phases
-
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability